Part Details for TLCR107M004XTA by Kyocera AVX Components
Overview of TLCR107M004XTA by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLCR107M004XTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M9595
|
Newark | Tantalum Capacitor, 100Uf, 4V, 5 Ohm, 0.2, 805, Capacitance:100Μf, Voltage(Dc):4V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:5Ohm, Manufacturer Size Code:R, Failure Rate:-, Ripple Current:95Ma Rohs Compliant: Yes |Kyocera Avx TLCR107M004XTA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5200 | Buy Now |
DISTI #
70K5484
|
Newark | Capacitor Tant, 100Uf, 4V, 5 Ohm, 0.2, 805, Full Reel, Capacitance:100Μf, Voltage(Dc):4V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:5Ohm, Manufacturer Size Code:R, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx TLCR107M004XTA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7980 / $1.0800 | Buy Now |
DISTI #
478-3341-1-ND
|
DigiKey | CAP TANT 100UF 20% 4V 0805 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1084 In Stock |
|
$0.9732 / $2.5500 | Buy Now |
DISTI #
TLCR107M004XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 4 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TLCR107M004XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.3928 | Buy Now |
DISTI #
581-TLCR107M004XTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 100uF 20% RoHS: Compliant | 380 |
|
$0.9730 / $2.5200 | Buy Now |
DISTI #
V72:2272_10777838
|
Arrow Electronics | Cap Tant Solid 100uF 4V R CASE 20%( 2 X 1.35 X 1.35mm) Pad SMD 2012-15 5 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2110 Container: Cut Strips | Americas - 183 |
|
$0.8451 / $1.2770 | Buy Now |
DISTI #
73982297
|
RS | TACmicrochip,100 uF,4 V | AVX TLCR107M004XTA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1200 / $2.4900 | RFQ |
|
Future Electronics | TLC Series 100 uF ±20 % 4 V SMT Solid Electrolytic Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.8300 / $0.9000 | Buy Now |
DISTI #
TLCR107M004XTA
|
TTI | Tantalum Capacitors - Solid SMD 4V 100uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9600 / $1.1700 | Buy Now |
DISTI #
TLCR107M004XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 4 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TLCR107M004XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.3928 | Buy Now |
Part Details for TLCR107M004XTA
TLCR107M004XTA CAD Models
TLCR107M004XTA Part Data Attributes:
|
TLCR107M004XTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLCR107M004XTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 38 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |