Part Details for TLD1020-24 by Triad Magnetics
Overview of TLD1020-24 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLD1020-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M3498
|
Newark | Led Driver, Ac-Dc, Cv, 24V, 40W, Power Supply Applications:-, Output Power Max:20W, Output Voltage Max:24V, Output Current:830Ma, Led Driver Mode:Constant Voltage, Input Voltage Min:90V, Input Voltage Max:264V, Depth:95Mm, Width:40Mmrohs Compliant: Yes |Triad Magnetics TLD1020-24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$35.4200 / $40.7200 | Buy Now |
DISTI #
237-1312-ND
|
DigiKey | LED DRIVER CV AC/DC 24V 830MA Min Qty: 1 Lead time: 23 Weeks Container: Box |
1133 In Stock |
|
$25.5000 / $34.5000 | Buy Now |
DISTI #
553-TLD1020-24
|
Mouser Electronics | LED Power Supplies Input: 90-300 VAC @ 47/63 Hz, Output: 24 VDC, .830 Amp, 20W. Safety Approvals: cUR, RU RoHS: Compliant | 677 |
|
$25.5000 / $34.5000 | Buy Now |
DISTI #
70218057
|
RS | Power Supply, AC-DC,24V,0.83A,100-304V In, Encapsulated, LED Driver, TLD1020 Series | Triad Magnetics TLD1020-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4300 / $34.5000 | RFQ |
|
Future Electronics | Input: 90-300 VAC @ 47/63 Hz, Output: 24 VDC, .830 a, 20W. RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$26.6900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 0.83A 20W |
10 In Stock 500 On Order |
|
$24.8800 / $35.5700 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 0.83A 20W |
10 In Stock 500 On Order |
|
$24.8800 / $35.5700 | Buy Now |
|
Neutron USA | LED Power Supplies 20W 24V 830mA | 50 |
|
$120.2100 | Buy Now |
Part Details for TLD1020-24
TLD1020-24 CAD Models
TLD1020-24 Part Data Attributes:
|
TLD1020-24
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
TLD1020-24
Triad Magnetics
POWER SUPPLY 20W 24VDC .830A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-03-07 | |
Samacsys Manufacturer | Triad Magnetics | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |