-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1578
|
Newark | Op-Amp, 1.7Mhz, 0.5V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:1.7Mhz, Slew Rate:0.5V/Μs, Supply Voltage Range:± 2V To ± 20V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2022IDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2900 / $2.9700 | Buy Now |
DISTI #
296-26770-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5290 In Stock |
|
$1.0964 / $2.4900 | Buy Now |
DISTI #
595-TLE2022IDR
|
Mouser Electronics | Precision Amplifiers Dual Precision Lo-Pwr Single Supply RoHS: Compliant | 6773 |
|
$1.0800 / $2.4800 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 700UV OFFSET-MAX, BIPOLAR, PDSO8 | 2 |
|
$1.8803 / $2.0438 | Buy Now |
DISTI #
TLE2022IDR
|
TME | IC: operational amplifier, 2MHz, Ch: 2, SO8, ±2÷20VDC,4÷40VDC Min Qty: 1 | 0 |
|
$1.4300 / $2.2700 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 2.8MHZ 8SOIC | 7714 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 30 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 2.8MHZ 8SOIC | 7000 |
|
RFQ | |
|
Chips Pulse Industry Limited | General Purpose 2 4V ~ 40V ±, 2V ~ 20V 2.8MHz 0.65 V/us SOIC-8_150mil Precision OpAmps RoHS Purchase Online, Ship Immediately | 115 |
|
$1.2197 / $1.4953 | Buy Now |
DISTI #
3005212
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.4115 / $2.8953 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2022IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2022IDR
Texas Instruments
Dual Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.07 µA | |
Common-mode Reject Ratio-Min | 91 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.006 µA | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.42 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1700 | |
Voltage Gain-Min | 800000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLE2022IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2022IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2022IDRG4 | Dual Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TLE2022IDR vs TLE2022IDRG4 |
TLE2022IDG4 | Dual Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TLE2022IDR vs TLE2022IDG4 |