-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLE2142ACDRCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1842 / $4.3500 | Buy Now |
DISTI #
595-TLE2142ACDR
|
Mouser Electronics | Precision Amplifiers Excalibur Low-Noise Hi-Sp Precision Dual RoHS: Compliant | 2445 |
|
$2.1600 / $4.4400 | Buy Now |
DISTI #
J56:1989_00125455
|
Arrow Electronics | Op Amp Dual Wideband Amplifier ±22V/44V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2404 | Europe - 2500 |
|
$2.1530 | Buy Now |
DISTI #
V72:2272_07387148
|
Arrow Electronics | Op Amp Dual Wideband Amplifier ±22V/44V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2329 Container: Cut Strips | Americas - 105 |
|
$2.1030 / $4.2880 | Buy Now |
DISTI #
69675083
|
Verical | Op Amp Dual Wideband Amplifier ±22V/44V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2329 | Americas - 105 |
|
$2.1030 / $4.2880 | Buy Now |
|
Rochester Electronics | TLE2142A Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 38 |
|
$2.0200 / $2.3700 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 5.9MHZ 8SOIC | 16693 |
|
RFQ | |
DISTI #
C1S746204957370
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$1.9900 / $3.5600 | Buy Now |
|
Perfect Parts Corporation | 5600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2142ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2142ACDR
Texas Instruments
Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.6 µA | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 27 V/us | |
Slew Rate-Nom | 45 V/us | |
Supply Current-Max | 8.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 75000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLE2142ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2142ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2142ACD | Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLE2142ACDR vs TLE2142ACD |
TLE2142ACDG4 | Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLE2142ACDR vs TLE2142ACDG4 |
TLE2142ACDRG4 | Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC | Texas Instruments | TLE2142ACDR vs TLE2142ACDRG4 |