Part Details for TLE2142AMFKB by Texas Instruments
Overview of TLE2142AMFKB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLE2142AMFKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLE2142AMFKB-ND
|
DigiKey | HIGH SPEED HIGH DRIVE PRECISION Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 1191 |
|
RFQ |
Part Details for TLE2142AMFKB
TLE2142AMFKB CAD Models
TLE2142AMFKB Part Data Attributes
|
TLE2142AMFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2142AMFKB
Texas Instruments
High Speed High Drive Precision Dual Operational Amplifier 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.8 µA | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 27 V/us | |
Slew Rate-Nom | 45 V/us | |
Supply Current-Max | 8.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 5000 | |
Wideband | NO | |
Width | 8.89 mm |
Alternate Parts for TLE2142AMFKB
This table gives cross-reference parts and alternative options found for TLE2142AMFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2142AMFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9321603Q2A | High Speed High Drive Precision Dual Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | TLE2142AMFKB vs 5962-9321603Q2A |
5962-9321604Q2X | DUAL OP-AMP, 1600uV OFFSET-MAX, 6MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLE2142AMFKB vs 5962-9321604Q2X |
5962-9321604Q2A | High Speed High Drive Precision Dual Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | TLE2142AMFKB vs 5962-9321604Q2A |
TLE2142AMFK | DUAL OP-AMP, 1600uV OFFSET-MAX, 6MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLE2142AMFKB vs TLE2142AMFK |
5962-9321603Q2X | OP-AMP, 2000uV OFFSET-MAX, 6MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLE2142AMFKB vs 5962-9321603Q2X |