Part Details for TLE4205G by Infineon Technologies AG
Overview of TLE4205G by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLE4205G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BRUSH DC MOTOR CONTROLLER, 1 A, PDSO20 | 3 |
|
$2.7200 / $4.0800 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER, 1 A, PDSO20 | 120 |
|
$2.5160 / $4.0800 | Buy Now |
|
ComSIT USA | 1-A DC MOTOR DRIVER Brush DC Motor Controller, 1A, BIPolar, PDSO20 RoHS: Compliant | Europe - 69 |
|
RFQ | |
|
Win Source Electronics | 1-A DC Motor Driver | IC MOTOR DRIVER 6V-32V 20DSO | 26666 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for TLE4205G
TLE4205G CAD Models
TLE4205G Part Data Attributes
|
TLE4205G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4205G
Infineon Technologies AG
Brush DC Motor Controller, 1A, BIPolar, PDSO20, PLASTIC, SO-20
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.6 mm |
Alternate Parts for TLE4205G
This table gives cross-reference parts and alternative options found for TLE4205G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4205G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4205 | Brush DC Motor Controller, 1A, BIPolar, PDIP18, PLASTIC, DIP-18 | Siemens | TLE4205G vs TLE4205 |
TLE4205 | Brush DC Motor Controller, 1A, BIPolar, PDIP18, PLASTIC, DIP-18 | Infineon Technologies AG | TLE4205G vs TLE4205 |