Part Details for TLE4207G by Infineon Technologies AG
Overview of TLE4207G by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for TLE4207G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 131 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 22 |
|
$1.6875 / $2.2500 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER, 1 A, PDSO14 | 17 |
|
$1.8750 / $3.0000 | Buy Now |
DISTI #
TLE4207G
|
TME | IC: driver, MOSFET half-bridge, IMC,motor controller, PG-DSO-14 Min Qty: 1 | 2464 |
|
$1.5200 / $2.0400 | Buy Now |
|
ComSIT USA | 1-A DUAL-HBD (DUAL-HALF-BRIDGE DRIVER) Brush DC Motor Controller, 1A, BIPolar, PDSO14 RoHS: Not Compliant | Europe - 225 |
|
RFQ | |
|
Chip1Cloud | IC MOTOR DRIVER PAR 14SOIC | 162110 |
|
RFQ | |
|
Perfect Parts Corporation | 62039 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOP14 | 15000 |
|
RFQ | |
|
Win Source Electronics | IC MOTOR DRIVER PAR 14SOIC | 92110 |
|
$1.5530 / $2.3290 | Buy Now |
Part Details for TLE4207G
TLE4207G CAD Models
TLE4207G Part Data Attributes:
|
TLE4207G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4207G
Infineon Technologies AG
Brush DC Motor Controller, 1A, BIPolar, PDSO14, DSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | DSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.75 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 13.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for TLE4207G
This table gives cross-reference parts and alternative options found for TLE4207G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4207G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4207GXUMA2 | Brush DC Motor Controller, 1A, BIPolar, PDSO14, PLASTIC, DSOP-14 | Infineon Technologies AG | TLE4207G vs TLE4207GXUMA2 |