-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 1-Segment, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9317
|
Newark | Led Driver, Aec-Q100, Linear, Dso-8, Device Topology:Linear, Input Voltage Min:4V, Input Voltage Max:45V, Output Voltage Max:40V, Output Current Max:65Ma, Switching Frequency:-, No. Of Outputs:1Outputs, Ic Mounting:Smd, Driver Case Rohs Compliant: Yes |Infineon TLE4241GMXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37073 |
|
$0.5770 / $1.1800 | Buy Now |
DISTI #
TLE4241GMXUMA1CT-ND
|
DigiKey | IC LED DRIVER LINEAR PWM 60MA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3693 In Stock |
|
$0.3999 / $1.0600 | Buy Now |
DISTI #
TLE4241GMXUMA1
|
Avnet Americas | LED DRVR Buck 1-CH PWM 40V 0.065A 8-Pin DSO T/R - Tape and Reel (Alt: TLE4241GMXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4949 | Buy Now |
DISTI #
726-TLE4241GMXUMA1
|
Mouser Electronics | LED Lighting Drivers MC RELAY + LED RoHS: Compliant | 0 |
|
$0.4720 / $1.0600 | Order Now |
|
Future Electronics | LED DRVR Buck 1-CH PWM 40V 0.065A 8-Pin DSO T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4050 / $0.4350 | Buy Now |
DISTI #
73546628
|
Verical | LED Driver 3 Segment 8-Pin DSO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2325 | Americas - 2500 |
|
$0.3664 / $0.3947 | Buy Now |
DISTI #
71241173
|
Verical | LED Driver 3 Segment 8-Pin DSO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2323 | Americas - 2450 |
|
$0.5275 / $0.9213 | Buy Now |
|
Rochester Electronics | TLE4241GM - LED boost controller with built in protection features RoHS: Compliant Status: Active Min Qty: 1 | 380 |
|
$0.3958 / $0.4656 | Buy Now |
DISTI #
TLE4241GM
|
TME | IC: driver, current regulator,LED driver, Litix™, PG-DSO-8, 70mA Min Qty: 1 | 0 |
|
$0.8100 / $1.0900 | RFQ |
|
Ameya Holding Limited | IC: driver, LED controller,current regulator, Litix™, PG-DSO-8 | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4241GMXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4241GMXUMA1
Infineon Technologies AG
LED Driver, 1-Segment, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |