Part Details for TLE4250GHTSA1 by Infineon Technologies AG
Overview of TLE4250GHTSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4250GHTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-TLE4250GHTSA1
|
Sensible Micro Corporation | I.C Tle4250G Ldo Reg Sct595-5 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 2849 |
|
$0.6630 / $0.7410 | RFQ |
|
Chip 1 Exchange | INSTOCK | 42000 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO ADJ 50MA SCT595 | 60600 |
|
RFQ | |
|
Perfect Parts Corporation | 28645 |
|
RFQ |
Part Details for TLE4250GHTSA1
TLE4250GHTSA1 CAD Models
TLE4250GHTSA1 Part Data Attributes:
|
TLE4250GHTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4250GHTSA1
Infineon Technologies AG
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5, ROHS COMPLIANT, SCT-595, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, SCT-595, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for TLE4250GHTSA1
This table gives cross-reference parts and alternative options found for TLE4250GHTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4250GHTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE42502GHTSA1 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE4250GHTSA1 vs TLE42502GHTSA1 |
TLE4250GHTMA1 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE4250GHTSA1 vs TLE4250GHTMA1 |