Part Details for TLE4254GAXUMA4 by Infineon Technologies AG
Overview of TLE4254GAXUMA4 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4254GAXUMA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9319
|
Newark | Ldo, Adj, 2-45V, 0.07A, -40 To 150Deg C Rohs Compliant: Yes |Infineon TLE4254GAXUMA4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9829 |
|
$0.7130 / $0.9670 | Buy Now |
DISTI #
448-TLE4254GAXUMA4CT-ND
|
DigiKey | IC REG LDO ADJ 70MA 8DSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2475 In Stock |
|
$0.5859 / $1.5100 | Buy Now |
DISTI #
TLE4254GAXUMA4
|
Avnet Americas | Low Dropout Controller 2V to 45V 8-Pin DSO T/R - Tape and Reel (Alt: TLE4254GAXUMA4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7025 | Buy Now |
DISTI #
726-TLE4254GAXUMA4
|
Mouser Electronics | LDO Voltage Regulators LINEAR VOLTAGE REGULATOR RoHS: Compliant | 9146 |
|
$0.5820 / $0.9600 | Buy Now |
DISTI #
V72:2272_18197142
|
Arrow Electronics | LDO Regulator Pos 2V 0.07A Automotive AEC-Q100 8-Pin DSO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2301 Container: Cut Strips | Americas - 1965 |
|
$0.5812 / $0.7220 | Buy Now |
|
Future Electronics | LDO Voltage Regulators LINEAR VOLTAGE REGULATOR RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 10000Reel |
|
$0.6100 | Buy Now |
DISTI #
74908920
|
Verical | LDO Regulator Pos 2V 0.07A Automotive AEC-Q100 8-Pin DSO T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 2500 |
|
$0.6650 / $0.6938 | Buy Now |
DISTI #
66329267
|
Verical | LDO Regulator Pos 2V 0.07A Automotive AEC-Q100 8-Pin DSO T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2301 | Americas - 1965 |
|
$0.5812 / $0.6879 | Buy Now |
|
Rochester Electronics | TLE4254 - Linear Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.5618 / $0.6609 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 32480 |
|
$1.7470 / $1.8573 | Buy Now |
Part Details for TLE4254GAXUMA4
TLE4254GAXUMA4 CAD Models
TLE4254GAXUMA4 Part Data Attributes
|
TLE4254GAXUMA4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4254GAXUMA4
Infineon Technologies AG
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, GREEN, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Load Regulation-Max(%) | 0.5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.07 A | |
Output Voltage1-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for TLE4254GAXUMA4
This table gives cross-reference parts and alternative options found for TLE4254GAXUMA4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4254GAXUMA4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4254GAXUMA1 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE4254GAXUMA4 vs TLE4254GAXUMA1 |