Part Details for TLE4254GSXUMA4 by Infineon Technologies AG
Overview of TLE4254GSXUMA4 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLE4254GSXUMA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2083
|
Newark | Ldo, Adj, 0.07A, -40 To 150Deg C Rohs Compliant: Yes |Infineon TLE4254GSXUMA4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7400 / $1.5100 | Buy Now |
DISTI #
TLE4254GSXUMA4CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 70MA 8DSO Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3858 In Stock |
|
$0.5290 / $1.3600 | Buy Now |
DISTI #
TLE4254GSXUMA4
|
Avnet Americas | LDO Regulator Pos 2V 70mA 8-Pin DSO T/R - Tape and Reel (Alt: TLE4254GSXUMA4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 57500 |
|
$0.5524 / $0.6752 | Buy Now |
DISTI #
TLE4254GSXUMA4
|
Avnet Americas | LDO Regulator Pos 2V 70mA 8-Pin DSO T/R - Tape and Reel (Alt: TLE4254GSXUMA4) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 32500 |
|
$0.6343 | Buy Now |
DISTI #
726-TLE4254GSXUMA4
|
Mouser Electronics | LDO Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 7466 |
|
$0.5280 / $1.3600 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC 1 Output 70mA PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 2500Reel |
|
$0.5500 | Buy Now |
DISTI #
78827215
|
Verical | LDO Regulator Pos 2V 0.07A Automotive AEC-Q100 8-Pin DSO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2303 | Americas - 5000 |
|
$0.5148 / $0.5570 | Buy Now |
DISTI #
74908832
|
Verical | LDO Regulator Pos 2V 0.07A Automotive AEC-Q100 8-Pin DSO T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 2500 |
|
$0.6500 / $1.3625 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 2370 |
|
$0.7180 / $0.7680 | Buy Now |
DISTI #
C1S322001063449
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$0.5200 / $1.2200 | Buy Now |
Part Details for TLE4254GSXUMA4
TLE4254GSXUMA4 CAD Models
TLE4254GSXUMA4 Part Data Attributes
|
TLE4254GSXUMA4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4254GSXUMA4
Infineon Technologies AG
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Load Regulation-Max(%) | 0.5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.07 A | |
Output Voltage1-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |