Part Details for TLE4263GMXUMA1 by Infineon Technologies AG
Overview of TLE4263GMXUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for TLE4263GMXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4263GMXUMA1CT-ND
|
DigiKey | IC REG LINEAR 5V 200MA DSO14-30 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2470 In Stock |
|
$1.1382 / $2.3200 | Buy Now |
|
Future Electronics | TLE4263 Series 5 V 200 mA Fixed Low Drop Voltage Regulator - PG-DSO-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9970 | Buy Now |
|
Rochester Electronics | TLE4263 - Linear Voltage Regulator RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 53500 |
|
$0.9634 / $1.1300 | Buy Now |
|
Chip1Cloud | IC REG LDO 5V 0.2A 14DSO | 18032 |
|
RFQ | |
|
Perfect Parts Corporation | 111290 |
|
RFQ |
Part Details for TLE4263GMXUMA1
TLE4263GMXUMA1 CAD Models
TLE4263GMXUMA1 Part Data Attributes:
|
TLE4263GMXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4263GMXUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-11-01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
Alternate Parts for TLE4263GMXUMA1
This table gives cross-reference parts and alternative options found for TLE4263GMXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4263GMXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4263GMXUMA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, PLASTIC, SOP-14 | Infineon Technologies AG | TLE4263GMXUMA1 vs TLE4263GMXUMA2 |
TLE4263GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO20, PLASTIC, SOP-20 | Infineon Technologies AG | TLE4263GMXUMA1 vs TLE4263GNTMA1 |
TLE4263GMXT | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, PLASTIC, SOP-14 | Infineon Technologies AG | TLE4263GMXUMA1 vs TLE4263GMXT |
TLE4263GSNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, PLASTIC, SOP-8 | Infineon Technologies AG | TLE4263GMXUMA1 vs TLE4263GSNTMA1 |