Part Details for TLE42642GHTSA2 by Infineon Technologies AG
Overview of TLE42642GHTSA2 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for TLE42642GHTSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7874
|
Newark | Fixed Ldo Voltage Regulator, 5.5V To 45V, 220Mv Dropout, 5Vout, 150Maout, Sot-223-4 Rohs Compliant: Yes |Infineon TLE42642GHTSA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0700 / $1.8100 | Buy Now |
DISTI #
TLE42642GHTSA2CT-ND
|
DigiKey | IC REG LINEAR 5V 150MA SOT223-4 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7363 / $1.7400 | Buy Now |
DISTI #
TLE42642GHTSA2
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 4-Pin SOT-223 T/R - Tape and Reel (Alt: TLE42642GHTSA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7873 / $0.9623 | Buy Now |
DISTI #
726-TLE42642GHTSA2
|
Mouser Electronics | LDO Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 1889 |
|
$0.7360 / $1.7800 | Buy Now |
DISTI #
V72:2272_06383977
|
Arrow Electronics | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2245 Container: Cut Strips | Americas - 37 |
|
$0.7974 / $1.1836 | Buy Now |
|
Future Electronics | TLE42642 Series 5 V 100 mA Fixed Low Drop Fixed Voltage Regulator - PG-SOT223-4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.7800 | Buy Now |
DISTI #
69266025
|
Verical | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2246 | Americas - 249 |
|
$1.0125 / $1.1675 | Buy Now |
DISTI #
65184435
|
Verical | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2245 | Americas - 37 |
|
$0.7974 / $1.1836 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.5V DROPOUT, BIPOLAR, PDSO4 | 14 |
|
$1.2650 / $1.3750 | Buy Now |
|
Rochester Electronics | TLE4264 - Linear Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 2823 |
|
$0.7229 / $0.8505 | Buy Now |
Part Details for TLE42642GHTSA2
TLE42642GHTSA2 CAD Models
TLE42642GHTSA2 Part Data Attributes
|
TLE42642GHTSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42642GHTSA2
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |