Part Details for TLE42644GHTMA1 by Infineon Technologies AG
Overview of TLE42644GHTMA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLE42644GHTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ4459
|
Newark | Ldo, Fixed, 5V, 0.1A, Sot-223-4 Rohs Compliant: Yes |Infineon TLE42644GHTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3671 |
|
$0.7840 / $1.7200 | Buy Now |
DISTI #
448-TLE42644GHTMA1CT-ND
|
DigiKey | IC REG LINEAR 5V 100MA SOT223-4 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3164 In Stock |
|
$0.6838 / $1.6100 | Buy Now |
DISTI #
TLE42644GHTMA1
|
Avnet Americas | Low Dropout Fixed Voltage Regulator 100mA 5V 4-Pin SOT-223 T/R - Tape and Reel (Alt: TLE42644GHTMA1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8395 | Buy Now |
DISTI #
726-TLE42644GHTMA1
|
Mouser Electronics | LDO Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 3637 |
|
$0.7110 / $1.6100 | Buy Now |
DISTI #
E02:0323_17786605
|
Arrow Electronics | Low Dropout Fixed Voltage Regulator Automotive AEC-Q100 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Date Code: 2417 | Europe - 8000 |
|
$0.6908 / $0.7449 | Buy Now |
DISTI #
V72:2272_26252866
|
Arrow Electronics | Low Dropout Fixed Voltage Regulator Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2307 Container: Cut Strips | Americas - 2934 |
|
$0.6945 / $1.0604 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6950 | Buy Now |
DISTI #
80899751
|
Verical | Low Dropout Fixed Voltage Regulator Automotive AEC-Q100 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2417 | Americas - 8000 |
|
$0.6944 / $0.7488 | Buy Now |
DISTI #
69264851
|
Verical | Low Dropout Fixed Voltage Regulator Automotive AEC-Q100 RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2307 | Americas - 4000 |
|
$0.8950 / $1.0900 | Buy Now |
DISTI #
66455484
|
Verical | Low Dropout Fixed Voltage Regulator Automotive AEC-Q100 RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2307 | Americas - 2934 |
|
$0.6945 / $1.0604 | Buy Now |
Part Details for TLE42644GHTMA1
TLE42644GHTMA1 CAD Models
TLE42644GHTMA1 Part Data Attributes
|
TLE42644GHTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42644GHTMA1
Infineon Technologies AG
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |