Part Details for TLE42662GSV33HTMA2 by Infineon Technologies AG
Overview of TLE42662GSV33HTMA2 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE42662GSV33HTMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7875
|
Newark | Ldo, Fixed, 3.3V, 0.15A, -40 To 150Deg C, Output Type:Fixed, Input Voltage Min:4.4V, Input Voltage Max:45V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:150Ma Rohs Compliant: Yes |Infineon TLE42662GSV33HTMA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3065 |
|
$0.7980 / $1.3400 | Buy Now |
DISTI #
TLE42662GSV33HTMA2CT-ND
|
DigiKey | IC REG LIN 3.3V 150MA SOT223-4 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25478 In Stock |
|
$0.7672 / $1.2900 | Buy Now |
DISTI #
TLE42662GSV33HTMA2
|
Avnet Americas | LDO Regulator Pos 3.3V 0.1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: TLE42662GSV33HTMA2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9514 | Buy Now |
DISTI #
50Y7875
|
Avnet Americas | LDO Regulator Pos 3.3V 0.1A 4-Pin SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 50Y7875) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 353 Partner Stock |
|
$1.1500 / $1.4900 | Buy Now |
DISTI #
726-TLE42662GSV33H
|
Mouser Electronics | LDO Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 26662 |
|
$0.7600 / $1.2400 | Buy Now |
DISTI #
V72:2272_06383858
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2203 Container: Cut Strips | Americas - 2432 |
|
$0.7871 / $0.9828 | Buy Now |
|
Future Electronics | TLE42662 Series 3.3V 150 mA Surface Mount Low Drop Voltage Regulator-PG-SOT223-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Tape/Mini-Reel | 38Cut Tape/Mini-Reel |
|
$1.1800 / $1.5600 | Buy Now |
|
Future Electronics | TLE42662 Series 3.3V 150 mA Surface Mount Low Drop Voltage Regulator-PG-SOT223-4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7500 | Buy Now |
DISTI #
66722858
|
Verical | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 3589 |
|
$0.9613 / $1.0038 | Buy Now |
DISTI #
61742471
|
Verical | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2203 | Americas - 2432 |
|
$0.7871 / $0.9828 | Buy Now |
Part Details for TLE42662GSV33HTMA2
TLE42662GSV33HTMA2 CAD Models
TLE42662GSV33HTMA2 Part Data Attributes:
|
TLE42662GSV33HTMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42662GSV33HTMA2
Infineon Technologies AG
Fixed Positive LDO Regulator, 3.3V, 1.1V Dropout, BIPolar, PDSO4, GREEN, PLASTIC, SOT-223, 4PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4.4 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.03% | |
Width | 3.5 mm |
Alternate Parts for TLE42662GSV33HTMA2
This table gives cross-reference parts and alternative options found for TLE42662GSV33HTMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42662GSV33HTMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE42662GSV33HTMA1 | Fixed Positive LDO Regulator, 3.3V, 1.1V Dropout, PDSO4, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | TLE42662GSV33HTMA2 vs TLE42662GSV33HTMA1 |