-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE42702G
|
Mouser Electronics | LDO Voltage Regulators LW Drop Fixed VOLT REGULATOR 200mA 5V RoHS: Compliant | 551 |
|
$1.1900 / $2.7100 | Buy Now |
DISTI #
67611309
|
Verical | LDO Regulator Pos 5V 0.65A Automotive 6-Pin(5+Tab) TO-263 Min Qty: 34 Package Multiple: 1 Date Code: 2201 | Americas - 1910 |
|
$1.9100 / $2.2336 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 244 |
|
$0.9000 / $2.4000 | Buy Now |
|
Bristol Electronics | 830 |
|
RFQ | ||
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PSSO5 | 195 |
|
$1.1200 / $3.2000 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PSSO5 | 1528 |
|
$2.0550 / $4.1100 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V 0.55A TO263-5 | 30000 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 5V 0.55A TO263-5 | 30000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosurePG-TO263-5 | 1910 |
|
$2.1048 / $2.3197 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1910 |
|
$1.3700 / $1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4270-2G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4270-2G
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 65 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.65 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for TLE4270-2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4270-2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4270S | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSFM5, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLE4270-2G vs TLE4270S |
TLE4675G | Fixed Positive LDO Regulator, 5V, BIPolar, PSSO5, GREEN, PLASTIC PACKAGE, TO-263, 5 PIN | Infineon Technologies AG | TLE4270-2G vs TLE4675G |
TPS7A6050QKTTRQ1 | Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with power good 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TLE4270-2G vs TPS7A6050QKTTRQ1 |
TLE7270GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, PLASTIC, TO-263, SP-5USA PACK-5 | Infineon Technologies AG | TLE4270-2G vs TLE7270GNTMA1 |
TLE4270G | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO5, PLASTIC, TO-263, D2PAK-5 | Infineon Technologies AG | TLE4270-2G vs TLE4270G |
TLE4270 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSFM5, | Siemens | TLE4270-2G vs TLE4270 |
TLE7270-2G | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, CMOS, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4270-2G vs TLE7270-2G |
TLE4270D | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO4, PLASTIC, TO-252, DPAK-5 | Infineon Technologies AG | TLE4270-2G vs TLE4270D |
TLE72702GATMA1 | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4270-2G vs TLE72702GATMA1 |
NCP5666DS50R4G | 5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO5, LEAD FREE, D2PAK-5 | onsemi | TLE4270-2G vs NCP5666DS50R4G |