-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3773
|
Newark | Ldo, Fixed, 5V, 0.8A, -40 To 150Deg C, Output Type:Fixed, Input Voltage Min:6V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:800Ma Rohs Compliant: Yes |Infineon TLE42712GATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$1.4200 / $1.6600 | Buy Now |
DISTI #
TLE42712GATMA1CT-ND
|
DigiKey | IC REG LINEAR 5V 550MA TO263-7-1 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
4370 In Stock |
|
$1.4389 / $2.9800 | Buy Now |
DISTI #
47W3773
|
Avnet Americas | Fixed LDO Voltage Regulator, 6V to 40V, 350mV Dropout, 5Vout, 800mAout, TO-263-7 - Bulk (Alt: 47W3773) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 117 Partner Stock |
|
$2.2800 / $3.0900 | Buy Now |
DISTI #
TLE42712GATMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.55A 8-Pin(7+Tab) TO-263 - Tape and Reel (Alt: TLE42712GATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.7251 | Buy Now |
DISTI #
726-TLE42712GATMA1
|
Mouser Electronics | LDO Voltage Regulators LDO FIXED 5.0V 600mA RoHS: Compliant | 2659 |
|
$1.4300 / $2.4100 | Buy Now |
DISTI #
E02:0323_00167329
|
Arrow Electronics | LDO Regulator Pos 5V 0.55A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2334 | Europe - 4000 |
|
$1.3623 / $1.4798 | Buy Now |
DISTI #
V36:1790_06377267
|
Arrow Electronics | LDO Regulator Pos 5V 0.55A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2403 | Americas - 4000 |
|
$1.5478 / $1.5706 | Buy Now |
DISTI #
V72:2272_06377267
|
Arrow Electronics | LDO Regulator Pos 5V 0.55A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2235 Container: Cut Strips | Americas - 742 |
|
$1.4940 / $1.5220 | Buy Now |
|
Future Electronics | TLE42712 Series 5 V 550 mA Low Drop Fixed Voltage Regulator - PG-TO-263-7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$1.4600 | Buy Now |
DISTI #
79323466
|
Verical | LDO Regulator Pos 5V 0.55A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2403 | Americas - 4000 |
|
$1.5478 / $1.5706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE42712GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42712GATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SMSIP7H,.59,50 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 65 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.65 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP7H,.59,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for TLE42712GATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42712GATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q67000-A9243-A904 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSFM5, TO-220, 5 PIN | Infineon Technologies AG | TLE42712GATMA1 vs Q67000-A9243-A904 |
TLE4270NKSA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PZFM5, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLE42712GATMA1 vs TLE4270NKSA1 |
Q67000-A9209-A904 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PZFM5, TO-220, 5 PIN | Infineon Technologies AG | TLE42712GATMA1 vs Q67000-A9209-A904 |
TLE42702GATMA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE42712GATMA1 vs TLE42702GATMA1 |
TLE4270GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO5, PLASTIC, TO-263, D2PAK-5 | Infineon Technologies AG | TLE42712GATMA1 vs TLE4270GNTMA1 |
TLE4270DNTMA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO4, PLASTIC, TO-252, DPAK-5 | Infineon Technologies AG | TLE42712GATMA1 vs TLE4270DNTMA1 |
Q67006-A9201-A901 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO5, TO-263, 5 PIN | Infineon Technologies AG | TLE42712GATMA1 vs Q67006-A9201-A901 |