-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7879
|
Newark | Fixed Ldo Voltage Regulator, 5.5V To 40V, 250Mv Dropout, 5Vout, 400Maout, To-252-3 Rohs Compliant: Yes |Infineon TLE42744DV50ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8336 |
|
$0.7700 / $1.6800 | Buy Now |
DISTI #
TLE42744DV50ATMA1CT-ND
|
DigiKey | IC REG LINEAR 5V 400MA TO252-3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7099 In Stock |
|
$0.6325 / $1.6300 | Buy Now |
DISTI #
TLE42744DV50ATMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.4A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: TLE42744DV50ATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7580 | Buy Now |
DISTI #
726-TLE42744DV50ATMA
|
Mouser Electronics | LDO Voltage Regulators Low Dropout Linear Voltage Regulator RoHS: Compliant | 12718 |
|
$0.6320 / $1.2400 | Buy Now |
DISTI #
V72:2272_06384309
|
Arrow Electronics | LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2237 Container: Cut Strips | Americas - 1432 |
|
$0.6564 / $0.9072 | Buy Now |
|
Future Electronics | TLE42744 Series 5 V 400 mA Low Dropout Linear Voltage Regulator - PG-TO252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6450 | Buy Now |
DISTI #
69265505
|
Verical | LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R Min Qty: 40 Package Multiple: 1 Date Code: 2237 | Americas - 4676 |
|
$0.5725 / $0.7863 | Buy Now |
DISTI #
64028305
|
Verical | LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R Min Qty: 9 Package Multiple: 1 Date Code: 2237 | Americas - 1432 |
|
$0.6564 / $0.9072 | Buy Now |
|
Rochester Electronics | TLE42744 - Linear Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 74 |
|
$0.6061 / $0.7131 | Buy Now |
|
Ameya Holding Limited | TLE42744 Series 5 V 400 mA Low Dropout Linear Voltage Regulator - PG-TO252-3 | 7065 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE42744DV50ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42744DV50ATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | GREEN, PLASTIC, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.35 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 6.22 mm |
This table gives cross-reference parts and alternative options found for TLE42744DV50ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42744DV50ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX25001TFV50ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO2, GREEN, PLASTIC, TO-252, 3/2 PIN | Infineon Technologies AG | TLE42744DV50ATMA1 vs IFX25001TFV50ATMA1 |
IFX25001TFV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO2, GREEN, PLASTIC, TO-252, 3/2 PIN | Infineon Technologies AG | TLE42744DV50ATMA1 vs IFX25001TFV50 |
BD50FC0WFP-E2 | Fixed Positive LDO Regulator, 5V, PSSO4, TO252-5/4 | ROHM Semiconductor | TLE42744DV50ATMA1 vs BD50FC0WFP-E2 |