Part Details for TLE42744GSV33 by Infineon Technologies AG
Overview of TLE42744GSV33 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLE42744GSV33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, PDSO4 | 552 |
|
$5.6784 / $11.3568 | Buy Now |
|
Chip1Cloud | Low Dropout Linear Voltage Regulator | 9000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 60dB@(100Hz) 400mA Fixed 3.3V Positive electrode 40V SOT-223-4 Linear Voltage Regulators (LDO) ROHS | 3848 |
|
$1.1743 / $2.0424 | Buy Now |
|
Perfect Parts Corporation | 78 |
|
RFQ | ||
|
Win Source Electronics | Low Dropout Linear Voltage Regulator | 97093 |
|
$1.0370 / $1.5550 | Buy Now |
Part Details for TLE42744GSV33
TLE42744GSV33 CAD Models
TLE42744GSV33 Part Data Attributes:
|
TLE42744GSV33
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42744GSV33
Infineon Technologies AG
Fixed Positive LDO Regulator, 3.3V, PDSO4, SOT223-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.7 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Load Regulation-Max | 0.07% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.1% | |
Width | 3.5 mm |
Alternate Parts for TLE42744GSV33
This table gives cross-reference parts and alternative options found for TLE42744GSV33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42744GSV33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE42744GSV33HUMA1 | Fixed Positive LDO Regulator, 3.3V, PDSO4, GREEN, PLASTIC, SOT223-4 | Infineon Technologies AG | TLE42744GSV33 vs TLE42744GSV33HUMA1 |