Part Details for TLE42754G by Infineon Technologies AG
Overview of TLE42754G by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE42754G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE42754G
|
Mouser Electronics | LDO Voltage Regulators LINEAR VLTGE REG RoHS: Compliant | 973 |
|
$1.1200 / $2.5600 | Buy Now |
|
Bristol Electronics | 389 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 20 |
|
$1.0969 / $1.6875 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.5V DROPOUT, BIPOLAR, PSSO5 | 1911 |
|
$0.8820 / $2.1000 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.5V DROPOUT, BIPOLAR, PSSO5 | 16 |
|
$1.1250 / $2.2500 | Buy Now |
|
CHIPMALL.COM LIMITED | 60dB@(100Hz) 450mA Fixed 5V Positive electrode 42V TO-263-5 Linear Voltage Regulators (LDO) ROHS | 616 |
|
$0.4864 / $0.8354 | Buy Now |
|
LCSC | 60dB(100Hz) 450mA Fixed 5V Positive electrode 42V TO-263-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 291 |
|
$0.5027 / $0.8667 | Buy Now |
|
Win Source Electronics | LDO Regulator Pos 5V 0.45A Automotive 6-Pin(5+Tab) TO-263 T/R / IC REG LDO 5V 0.45A TO263-5 | 310000 |
|
$0.4620 / $0.6930 | Buy Now |
Part Details for TLE42754G
TLE42754G CAD Models
TLE42754G Part Data Attributes
|
TLE42754G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42754G
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Samacsys Modified On | 2024-02-21 07:03:21 | |
Total Weight | 1673.91 | |
Category CO2 Kg | 12.04 | |
CO2 | 20153.8764 | |
Compliance Temperature Grade | Automotive: -40C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(a) | |
Candidate List Date | 2024-06-27 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 96 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4, 7440-02-0, 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q100 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Line Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 9.25 mm |
Alternate Parts for TLE42754G
This table gives cross-reference parts and alternative options found for TLE42754G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42754G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE42754GATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE42754G vs TLE42754GATMA1 |
SP000297816 | Fixed Positive LDO Regulator, | Infineon Technologies AG | TLE42754G vs SP000297816 |
TLE4275G | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, | Siemens | TLE42754G vs TLE4275G |
TLE4275GXT | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE42754G vs TLE4275GXT |
TLE4275G | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE42754G vs TLE4275G |