Part Details for TLE4275G by Infineon Technologies AG
Overview of TLE4275G by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4275G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73928782
|
RS | Regulator, linear voltage, 3.3V fixed output, LDO, 450MA, TO263-5, TLE4275V33 | Infineon TLE4275G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$1.8000 / $2.2600 | Buy Now |
|
Bristol Electronics | 932 |
|
RFQ | ||
|
Bristol Electronics | 288 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 5 Pin, Plastic, SIP | 1475 |
|
$0.8505 / $2.0250 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 5 Pin, Plastic, SIP | 230 |
|
$1.4985 / $3.2400 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 5 Pin, Plastic, SIP | 744 |
|
$2.6250 / $5.2500 | Buy Now |
|
Rochester Electronics | TLE4275 - Fixed Positive LDO Regulator, 5V, 0.5V Dropout ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 182 |
|
$1.0800 / $1.2700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 20 |
|
$4.9306 / $5.4778 | Buy Now |
|
ComSIT USA | 5-VOLT LOW DROP FIXED VOLTAGE REGULATOR Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5 RoHS: Compliant | Europe - 1000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 896 |
|
RFQ |
Part Details for TLE4275G
TLE4275G CAD Models
TLE4275G Part Data Attributes
|
TLE4275G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4275G
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 9.25 mm |
Alternate Parts for TLE4275G
This table gives cross-reference parts and alternative options found for TLE4275G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4275G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4275G | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, | Siemens | TLE4275G vs TLE4275G |
TLE42754GATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4275G vs TLE42754GATMA1 |
TLE4275GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4275G vs TLE4275GNTMA1 |
TLE4275GATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4275G vs TLE4275GATMA1 |