Part Details for TLE4275QKTTRQ1 by Texas Instruments
Overview of TLE4275QKTTRQ1 by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4275QKTTRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5432
|
Newark | Ldo, Fixed, 5V, 0.7A, To-263-5, Output Type:Fixed, Input Voltage Min:5.5V, Input Voltage Max:42V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:700Ma, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE4275QKTTRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.0600 / $3.8000 | Buy Now |
DISTI #
296-28001-1-ND
|
DigiKey | IC REG LIN 5V 450MA DDPAK/TO263 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1200 In Stock |
|
$1.9069 / $3.9500 | Buy Now |
DISTI #
595-TLE4275QKTTRQ1
|
Mouser Electronics | LDO Voltage Regulators Auto Catalog 5-V Lo Dropout Vltg Reg RoHS: Compliant | 739 |
|
$1.9800 / $3.9400 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG LDO 5V 0.45A DDPAK | 1140 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 5V 0.45A DDPAK | 19100 |
|
RFQ | |
|
Perfect Parts Corporation | 15276 |
|
RFQ | ||
|
Sense Electronic Company Limited | TO263 | 1119 |
|
RFQ |
Part Details for TLE4275QKTTRQ1
TLE4275QKTTRQ1 CAD Models
TLE4275QKTTRQ1 Part Data Attributes:
|
TLE4275QKTTRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE4275QKTTRQ1
Texas Instruments
Automotive 450-mA off-battery (42V) low-dropout voltage regulator with RESET with delay 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.925 mm |
Alternate Parts for TLE4275QKTTRQ1
This table gives cross-reference parts and alternative options found for TLE4275QKTTRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4275QKTTRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4274GV50ATMA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | TLE4275QKTTRQ1 vs TLE4274GV50ATMA2 |
TLE42754D | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLE4275QKTTRQ1 vs TLE42754D |
SPX2975T | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, TO-263, 5 PIN | Exar Corporation | TLE4275QKTTRQ1 vs SPX2975T |
TLE4290DATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLE4275QKTTRQ1 vs TLE4290DATMA1 |
TLE4290DNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLE4275QKTTRQ1 vs TLE4290DNTMA1 |
TL720M05GQKVURQ1 | Automotive 450-mA off-battery (42V) low-dropout voltage regulator with reverse voltage protection 3-TO-252 -40 to 125 | Texas Instruments | TLE4275QKTTRQ1 vs TL720M05GQKVURQ1 |
TLE4275GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4275QKTTRQ1 vs TLE4275GNTMA1 |
TLF80511TC | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, TO-263, 3 PIN | Infineon Technologies AG | TLE4275QKTTRQ1 vs TLF80511TC |
TLE4290GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4275QKTTRQ1 vs TLE4290GNTMA1 |
SP000300149 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO2, TO-252, 3/2 PIN | Infineon Technologies AG | TLE4275QKTTRQ1 vs SP000300149 |