Part Details for TLE42764DV by Infineon Technologies AG
Overview of TLE42764DV by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLE42764DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE42764DV
|
Mouser Electronics | LDO Voltage Regulators LINEAR VLTGE REG RoHS: Compliant | 11254 |
|
$0.7080 / $1.5300 | Buy Now |
DISTI #
67611334
|
Verical | LDO Regulator Pos 2.5V to 20V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R Min Qty: 60 Package Multiple: 1 Date Code: 2301 | Americas - 2428 |
|
$1.2219 / $1.4291 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 104 |
|
$1.1812 / $1.8900 | Buy Now |
|
Quest Components | 83 |
|
$0.9450 / $2.5200 | Buy Now | |
|
Quest Components | 1942 |
|
$1.1700 / $3.1200 | Buy Now | |
DISTI #
TLE42764DV
|
TME | IC: voltage regulator, LDO,linear,adjustable, 2.5÷20V, 0.4A, SMD Min Qty: 1 | 0 |
|
$1.5100 / $1.5400 | RFQ |
DISTI #
ICSPR8507
|
Rutronik | LDO VREG ADJ 0.4A 2% TO252-5 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 37500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.0670 | Buy Now |
|
Chip Stock | 2234 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | Package/EnclosurePG-TO252-5 | 2428 |
|
$1.1676 / $1.3059 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2428 |
|
$0.7800 / $0.9900 | Buy Now |
Part Details for TLE42764DV
TLE42764DV CAD Models
TLE42764DV Part Data Attributes
|
TLE42764DV
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42764DV
Infineon Technologies AG
Adjustable Positive LDO Regulator, 2.5V Min, 20V Max, 0.5V Dropout, BIPolar, PSSO4, GREEN, TO-252, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Load Regulation-Max(%) | 1.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.35 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.22 mm |