Part Details for TLE4276DVATMA1 by Infineon Technologies AG
Overview of TLE4276DVATMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4276DVATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4276DVATMA1TR-ND
|
DigiKey | IC REG LIN POS ADJ 400MA TO252-5 Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Win Source Electronics | IC REG LDO ADJ 0.4A TO252-5 | 55000 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for TLE4276DVATMA1
TLE4276DVATMA1 CAD Models
TLE4276DVATMA1 Part Data Attributes
|
TLE4276DVATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4276DVATMA1
Infineon Technologies AG
Adjustable Positive LDO Regulator, 2.5V Min, 20V Max, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-252, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | GREEN, PLASTIC, TO-252, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Load Regulation-Max(%) | 1.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.35 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Width | 6.22 mm |
Alternate Parts for TLE4276DVATMA1
This table gives cross-reference parts and alternative options found for TLE4276DVATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4276DVATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV4276TQVA5ADJ | 2.5 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PZFM5, VERTICAL, TO-220, 5 PIN | onsemi | TLE4276DVATMA1 vs NCV4276TQVA5ADJ |
NCV4276DPADJ | IC VREG 2.5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO5, D2PAK, 5 PIN, Adjustable Positive Single Output LDO Regulator | onsemi | TLE4276DVATMA1 vs NCV4276DPADJ |
TLE4276GVATMA1 | Adjustable Positive LDO Regulator, 2.5V Min, 20V Max, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4276DVATMA1 vs TLE4276GVATMA1 |
TLE4276SV | Adjustable Positive LDO Regulator, 2.5V Min, 20V Max, 0.5V Dropout, BIPolar, PSFM5, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLE4276DVATMA1 vs TLE4276SV |
TLE42764DVATMA1 | Adjustable Positive LDO Regulator, 2.5V Min, 20V Max, 0.5V Dropout, PSSO4, GREEN, TO-252, 5 PIN | Infineon Technologies AG | TLE4276DVATMA1 vs TLE42764DVATMA1 |
NCV4276DTADJRK | 2.5 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, DPAK, 5 PIN | onsemi | TLE4276DVATMA1 vs NCV4276DTADJRK |
NCV4276CDTADJRKG | LDO Regulator, 400 mA, Low Dropout Adjustable, 2%, 2500-REEL, Automotive Qualified | onsemi | TLE4276DVATMA1 vs NCV4276CDTADJRKG |
TLE4276GVATMA3 | Adjustable Positive LDO Regulator, 2.5V Min, 20V Max, 0.5V Dropout, PSSO5, TO-263, 5 PIN | Infineon Technologies AG | TLE4276DVATMA1 vs TLE4276GVATMA3 |
NCV4276DTADJRKG | 400 mA LDO Linear Voltage Regulator with Enable Adjustable, 4%, DPAK 5 Center Lead Crop, 2500-REEL | onsemi | TLE4276DVATMA1 vs NCV4276DTADJRKG |
NCV4276DTADJ | 2.5 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, DPAK, 5 PIN | onsemi | TLE4276DVATMA1 vs NCV4276DTADJ |