Part Details for TLE4276GV by Infineon Technologies AG
Overview of TLE4276GV by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TLE4276GV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 41 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | 2.5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO5 | 460 |
|
$1.0781 / $2.1563 | Buy Now |
|
Quest Components | 2.5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO5 | 32 |
|
$2.0000 / $3.2000 | Buy Now |
|
Quest Components | 2.5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO5 | 2847 |
|
$2.0250 / $4.0500 | Buy Now |
|
Rochester Electronics | TLE4276 - Linear Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 130 |
|
$1.1500 / $1.3600 | Buy Now |
|
ComSIT USA | LOW-DROP VOLTAGE REGULATOR Adjustable Positive LDO Regulator, 2.5V Min, 20V Max, 0.5V Dropout, BIPolar, PSSO5 RoHS: Compliant | Europe - 545 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 14000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 145 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for TLE4276GV
TLE4276GV CAD Models
TLE4276GV Part Data Attributes
|
TLE4276GV
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4276GV
Infineon Technologies AG
Adjustable Positive LDO Regulator, 2.5V Min, 20V Max, 0.5V Dropout, BIPolar, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Load Regulation-Max(%) | 1.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.4 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.25 mm |