Part Details for TLE42794EXUMA1 by Infineon Technologies AG
Overview of TLE42794EXUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for TLE42794EXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLE42794EXUMA1CT-ND
|
DigiKey | IC REG LINEAR 5V 150MA SSOP-14-2 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.6873 / $1.6200 | Buy Now |
DISTI #
TLE42794EXUMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 14-Pin SSOP EP - Tape and Reel (Alt: TLE42794EXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8438 | Buy Now |
|
Future Electronics | 5 V 150mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-SSOP-14-2 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7300 | Buy Now |
|
Rochester Electronics | TLE4279 - Linear Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 6205 |
|
$0.6748 / $0.7939 | Buy Now |
|
Chip1Cloud | IC REG LDO 5V 0.1A 14SSOP / LDO Regulator Pos 5V 0.15A Automotive 14-Pin SSOP EP T/R | 1360 |
|
RFQ | |
DISTI #
SP000371265
|
EBV Elektronik | LDO Regulator Neg 5V 0.15A 14-Pin SSOP T/R (Alt: SP000371265) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE42794EXUMA1
TLE42794EXUMA1 CAD Models
TLE42794EXUMA1 Part Data Attributes
|
TLE42794EXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42794EXUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, PSSO14, GREEN, PLASTIC, SSOP-14
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |