Part Details for TLE42994GMV33XUMA1 by Infineon Technologies AG
Overview of TLE42994GMV33XUMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE42994GMV33XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE42994GMV33XUMA1TR-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA DSO14 Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | TLE42994 - Linear Voltage Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 395000 |
|
$0.8362 / $0.9838 | Buy Now |
DISTI #
SP000678670
|
EBV Elektronik | (Alt: SP000678670) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE42994GMV33XUMA1
TLE42994GMV33XUMA1 CAD Models
TLE42994GMV33XUMA1 Part Data Attributes
|
TLE42994GMV33XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42994GMV33XUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 3.3V, PDSO14, GREEN, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4.4 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.75 mm | |
Load Regulation-Max | -0.005% | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 4 mm |
Alternate Parts for TLE42994GMV33XUMA1
This table gives cross-reference parts and alternative options found for TLE42994GMV33XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42994GMV33XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2883E33 | Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, BIPolar, PDSO8, 5 X 6 MM, 1.50 MM HEIGHT, EMP-8 | New Japan Radio Co Ltd | TLE42994GMV33XUMA1 vs NJM2883E33 |
TLE4299GV33XUMA1 | Fixed Positive LDO Regulator, 3.3V, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | TLE42994GMV33XUMA1 vs TLE4299GV33XUMA1 |
LT3062EMS8E-3.3#TRPBF | 45V VIN, Micropower, Low Noise, 200mA LDO | Analog Devices Inc | TLE42994GMV33XUMA1 vs LT3062EMS8E-3.3#TRPBF |
TLE7273-2GV33 | Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLE42994GMV33XUMA1 vs TLE7273-2GV33 |
LT3062IDCB-3.3#TRPBF | 45V VIN, Micropower, Low Noise, 200mA LDO | Analog Devices Inc | TLE42994GMV33XUMA1 vs LT3062IDCB-3.3#TRPBF |
LT3062IMS8E-3.3#PBF | 45V VIN, Micropower, Low Noise, 200mA LDO | Analog Devices Inc | TLE42994GMV33XUMA1 vs LT3062IMS8E-3.3#PBF |
TLE4299GMV33NTMA1 | Fixed Positive LDO Regulator, 3.3V, PDSO14, PLASTIC, SO-14 | Infineon Technologies AG | TLE42994GMV33XUMA1 vs TLE4299GMV33NTMA1 |
TPPM0304DR | 250-mA LDO With Auxiliary Power Management 8-SOIC 0 to 70 | Texas Instruments | TLE42994GMV33XUMA1 vs TPPM0304DR |
TLE4299GV33NTMA1 | Fixed Positive LDO Regulator, 3.3V, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | TLE42994GMV33XUMA1 vs TLE4299GV33NTMA1 |
LT3062IDCB-3.3#PBF | 45V VIN, Micropower, Low Noise, 200mA LDO | Analog Devices Inc | TLE42994GMV33XUMA1 vs LT3062IDCB-3.3#PBF |