-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 2 Output, 3.3V1, 5V2, PSSO4, PLASTIC, TO-252, DPAK-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4080
|
Newark | Ldo, Aec-Q100, Fixed, 3.3/5V, To-252-5, Input Voltage Max:42V, Input Voltage Min:4.5V, No. Of Outputs:2 Output, Regulator Output Type:Fixed, Ldo Regulator Case Style:To-252, No. Of Pins:5Pins, Output Current - Output 1:350Ma, Output Rohs Compliant: Yes |Infineon TLE4476DATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3747 |
|
$1.3000 / $2.8900 | Buy Now |
DISTI #
79AH7296
|
Newark | Linear Voltage Regulator Rohs Compliant: Yes |Infineon TLE4476DATMA1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0100 / $2.5600 | Buy Now |
DISTI #
448-TLE4476DATMA1CT-ND
|
DigiKey | IC REG LINEAR 3.3V/5V TO252-5-11 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9086 In Stock |
|
$1.2940 / $2.6800 | Buy Now |
DISTI #
TLE4476DATMA1
|
Avnet Americas | LDO Regulator Pos 3.3V5V 0.35A/0.43A 5-Pin(4+Tab) TO-252 - Tape and Reel (Alt: TLE4476DATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.4513 / $1.8517 | Buy Now |
|
Future Electronics | LDO Regulator Pos 3.3V5V 0.35A/0.43A Automotive 5-Pin(4+Tab) TO-252 T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 7500Reel |
|
$1.3200 | Buy Now |
DISTI #
75724642
|
Verical | LDO Regulator Pos 3.3V5V 0.35A/0.43A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R Min Qty: 15 Package Multiple: 1 Date Code: 2333 | Americas - 2500 |
|
$1.5125 / $2.1625 | Buy Now |
|
Bristol Electronics | 4588 |
|
RFQ | ||
|
Rochester Electronics | TLE4476 - Fixed Positive LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.2400 / $1.4600 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 3.3V/5V TO252-5-11 | 13428 |
|
RFQ | |
DISTI #
C1S322000226582
|
Chip1Stop | LDO Regulator Pos 3.3V5V 0.35A/0.43A Automotive 5-Pin(4+Tab) TO-252 T/R RoHS: Compliant Container: Cut Tape | 2500 |
|
$1.2100 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4476DATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4476DATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 2 Output, 3.3V1, 5V2, PSSO4, PLASTIC, TO-252, DPAK-5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | SOP, SMSIP5H,.37,50TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage2-Max | 0.7 V | |
Input Voltage Absolute-Max | 42 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 170 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Current2-Max | 0.43 A | |
Output Voltage1-Max | 3.43 V | |
Output Voltage1-Min | 3.17 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 5.2 V | |
Output Voltage2-Min | 4.8 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 6.22 mm |