-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 4.7mT Min, 12.9mT Max, -0.7-18V, Bipolar, Plastic/Epoxy, Rectangular, 3 Pin, Surface Mount, SC-59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE4906K
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors High Precision Hall Effect Switch RoHS: Compliant | 17602 |
|
$0.2800 / $0.8600 | Buy Now |
DISTI #
ICIN1716
|
Rutronik | HallSwitch Unipolar RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2583 / $0.2768 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2797 |
|
RFQ | |
|
Chip1Cloud | MAGNETIC SWITCH UNIPOLAR SC59 | 2700 |
|
RFQ | |
|
LCSC | SC-59 Hall Sensor ROHS | 15 |
|
$1.1072 / $1.7353 | Buy Now |
|
Perfect Parts Corporation | 29378 |
|
RFQ | ||
|
Win Source Electronics | MAGNETIC SWITCH UNIPOLAR SC59 | 318966 |
|
$0.6220 / $0.9330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4906K
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4906K
Infineon Technologies AG
Hall Effect Sensor, 4.7mT Min, 12.9mT Max, -0.7-18V, Bipolar, Plastic/Epoxy, Rectangular, 3 Pin, Surface Mount, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Breadth | 1.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Hysteresis | 1.5 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 12.9 mT | |
Magnetic Field Range-Min | 4.7 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Current-Max | 20 mA | |
Output Polarity | INVERTING | |
Output Range | -0.7-18V | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |