Part Details for TLE4906KHTSA1 by Infineon Technologies AG
Overview of TLE4906KHTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4906KHTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2801
|
Newark | Hall Effect Sensor, Sc-59-3, Hall Effect Type:Unipolar, Output Current:20Ma, Sensor Case Style:Sc-59, No. Of Pins:3Pins, Supply Voltage Min:2.7V, Supply Voltage Max:18V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Infineon TLE4906KHTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8173 |
|
$0.3790 / $0.7650 | Buy Now |
DISTI #
TLE4906KHTSA1CT-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SC59 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50026 In Stock |
|
$0.2551 / $0.6200 | Buy Now |
DISTI #
TLE4906KHTSA1
|
Avnet Americas | Hall Effect Sensor 20mA 3.3V/5V/9V/12V/15V 3-Pin SC-59 T/R - Tape and Reel (Alt: TLE4906KHTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3164 | Buy Now |
DISTI #
726-TLE4906KHTSA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors High Precision Hall Effect Switch RoHS: Compliant | 19975 |
|
$0.2550 / $0.5300 | Buy Now |
DISTI #
V72:2272_06384838
|
Arrow Electronics | Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V 3-Pin SC-59 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2245 Container: Cut Strips | Americas - 1441 |
|
$0.2740 / $0.4137 | Buy Now |
|
Future Electronics | TLE4906K Series 18 V 6 mA Surface Mount High Precision Hall Effect Switch -SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2700 / $0.2850 | Buy Now |
DISTI #
69267346
|
Verical | Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V 3-Pin SC-59 T/R Min Qty: 76 Package Multiple: 1 Date Code: 2245 | Americas - 7990 |
|
$0.3163 / $0.4163 | Buy Now |
DISTI #
65184480
|
Verical | Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V 3-Pin SC-59 T/R Min Qty: 22 Package Multiple: 1 Date Code: 2245 | Americas - 1441 |
|
$0.2740 / $0.3538 | Buy Now |
|
Rochester Electronics | TLE4906 - High Precission Hall Effect Switch RoHS: Compliant Status: Active Min Qty: 1 | 1227 |
|
$0.2530 / $0.2976 | Buy Now |
DISTI #
TLE4906KHTSA1
|
Avnet Americas | Hall Effect Sensor 20mA 3.3V/5V/9V/12V/15V 3-Pin SC-59 T/R - Tape and Reel (Alt: TLE4906KHTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3164 | Buy Now |
Part Details for TLE4906KHTSA1
TLE4906KHTSA1 CAD Models
TLE4906KHTSA1 Part Data Attributes
|
TLE4906KHTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4906KHTSA1
Infineon Technologies AG
Hall Effect Sensor, 4.7mT Min, 12.9mT Max, -0.7-18V, Rectangular, Surface Mount, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Breadth | 1.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Hysteresis | 1.5 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 12.9 mT | |
Magnetic Field Range-Min | 4.7 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Range | -0.7-18V | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |