-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 4.7mT Min, 12.9mT Max, 0.6V, Bipolar, Plastic/Epoxy, Rectangular, 3 Pin, Through Hole Mount, GREEN, PLASTIC, SSOP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE4906L
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hi-Precsn Hall-Effct Switch RoHS: Compliant | 23355 |
|
$0.4950 / $0.9600 | Buy Now |
DISTI #
77764798
|
Verical | Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V 3-Pin SSO Ammo Min Qty: 116 Package Multiple: 1 Date Code: 2301 | Americas - 2000 |
|
$0.6314 / $0.7054 | Buy Now |
|
Quest Components | HALL EFFECT SENSOR, 4.7MT MIN, 12.9MT MAX, 0.6V, BIPOLAR, PLASTIC/EPOXY, RECTANGULAR, 3 PIN, THROUGH HOLE MOUNT | 1600 |
|
$0.7105 / $2.0300 | Buy Now |
DISTI #
ICIN1301
|
Rutronik | HallSwitch Unipolar RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4490 / $0.4687 | Buy Now |
|
Chip1Cloud | High Precision Hall-Effect Switch | 16900 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TLE4906 - HALL SWITCH | 392 |
|
$0.5363 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2000 |
|
$0.4060 / $0.5560 | Buy Now |
|
LCSC | SSO-3 Hall Sensor ROHS | 23 |
|
$1.0132 / $1.6324 | Buy Now |
|
Perfect Parts Corporation | 11723 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4906L
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4906L
Infineon Technologies AG
Hall Effect Sensor, 4.7mT Min, 12.9mT Max, 0.6V, Bipolar, Plastic/Epoxy, Rectangular, 3 Pin, Through Hole Mount, GREEN, PLASTIC, SSOP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 3.29 mm | |
Body Length or Diameter | 4.16 mm | |
Housing | PLASTIC | |
Hysteresis | 1.5 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 12.9 mT | |
Magnetic Field Range-Min | 4.7 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 6 mA | |
Output | OPEN-COLLECTOR | |
Output Current-Max | 20 mA | |
Output Polarity | INVERTING | |
Output Range | 0.6V | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |