-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO3, SC59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3779
|
Newark | Hall Effect Sw, Switch, 0.0035T, Sc-59, Hall Effect Type:Switch, Operate Point Typ:0.0035T, Release Point Typ:0.0027T, Supply Voltage Min:2.4V, Supply Voltage Max:5.5V, Sensor Case Style:Sc-59, No. Of Pins:3 Pin, Product Range:- Rohs Compliant: Yes |Infineon TLE4913HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31399 |
|
$0.2890 / $0.8630 | Buy Now |
DISTI #
TLE4913HTSA1CT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR SC59 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
115743 In Stock |
|
$0.2714 / $0.8400 | Buy Now |
DISTI #
TLE4913HTSA1
|
Avnet Americas | Hall Effect Sensor 2mA Omnipolar 2.5V/3.3V/5V 3-Pin SC-59 T/R - Tape and Reel (Alt: TLE4913HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3029 | Buy Now |
DISTI #
726-TLE4913HTSA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors IC LP HALL SWTCH MCPWR OMNIPOLAR RoHS: Compliant | 178425 |
|
$0.2670 / $0.6100 | Buy Now |
DISTI #
V72:2272_06390912
|
Arrow Electronics | Hall Effect Sensor 2mA Omnipolar 2.7V 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2233 Container: Cut Strips | Americas - 357 |
|
$0.2622 / $0.4011 | Buy Now |
|
Future Electronics | TLE4913 Series 5.5 V 2.5 mA Surface Mount Low Power Hall Switch - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 3000Reel |
|
$0.2600 / $0.2750 | Buy Now |
|
Future Electronics | TLE4913 Series 5.5 V 2.5 mA Surface Mount Low Power Hall Switch - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
DISTI #
73543197
|
Verical | Hall Effect Sensor 2mA Omnipolar 2.7V 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2240 | Americas - 4000 |
|
$0.2675 / $0.3400 | Buy Now |
DISTI #
63311551
|
Verical | Hall Effect Sensor 2mA Omnipolar 2.7V 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2233 | Americas - 357 |
|
$0.2622 | Buy Now |
DISTI #
TLE4913HTSA1
|
TME | Sensor: Hall, omnipolar, SC59, -5÷5mT, Usup: 2.4÷5.5VDC, SMT Min Qty: 1 | 0 |
|
$0.3340 / $0.9490 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4913HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4913HTSA1
Infineon Technologies AG
Analog Circuit, 1 Func, PDSO3, SC59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |