Part Details for TLE4917 by Infineon Technologies AG
Overview of TLE4917 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4917
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36320869
|
Verical | Hall Effect Sensor 2mA Omnipolar 2.5V/3.3V/5V 6-Pin TSOP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 2968 |
|
$0.8445 | Buy Now |
|
Bristol Electronics | 3066 |
|
RFQ | ||
|
ComSIT USA | LOW POWER HALL SWITCH Analog Circuit, 1 Func, PDSO6 RoHS: Compliant | Europe - 1910 |
|
RFQ | |
|
Chip1Cloud | MAGNETIC SWITCH OMNIPOLAR 6TSOP | 7800 |
|
RFQ |