Part Details for TLE49215UXA by Infineon Technologies AG
Overview of TLE49215UXA by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TLE49215UXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE49215UHALA1
|
Avnet Americas | Hall Effect Sensor 50mA Bipolar 5V/9V/12V/15V/18V 4-Pin SSO Tape - Ammo Pack (Alt: TLE49215UHALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Ammo Pack | 34000 |
|
$1.8469 / $2.2574 | Buy Now |
Part Details for TLE49215UXA
TLE49215UXA CAD Models
TLE49215UXA Part Data Attributes
|
TLE49215UXA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE49215UXA
Infineon Technologies AG
Hall Effect Sensor, 0mT Min, 20mT Max, 0.25-0.60V, Rectangular, Through Hole Mount, SSO-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSO-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Additional Feature | REVERSE POLARITY PROTECTION, SENSITIVITY IS -5 MV/MT | |
Body Breadth | 1 mm | |
Body Height | 3.71 mm | |
Body Length or Diameter | 5.34 mm | |
Housing | PLASTIC | |
Hysteresis | 1.5 mT | |
Magnetic Field Range-Max | 20 mT | |
Magnetic Field Range-Min | ||
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 8.8 mA | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.25-0.60V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | -5 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |