Part Details for TLE4922-XAN-F by Infineon Technologies AG
Overview of TLE4922-XAN-F by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4922-XAN-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SSO-4 Hall Sensor ROHS | 440 |
|
$1.3058 / $1.6777 | Buy Now |
Part Details for TLE4922-XAN-F
TLE4922-XAN-F CAD Models
TLE4922-XAN-F Part Data Attributes:
|
TLE4922-XAN-F
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4922-XAN-F
Infineon Technologies AG
Hall Effect Sensor, Rectangular, Through Hole Mount, SSO-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSO-4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-04-27 | |
Body Breadth | 1 mm | |
Body Height | 4.44 mm | |
Body Length or Diameter | 5.34 mm | |
Housing | PLASTIC | |
Hysteresis | 3 mT | |
Magnetic Field Range-Max | 400 mT | |
Magnetic Field Range-Min | -400 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 7 mA | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.8 mA | |
Output Range | 8.8mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |