Part Details for TLE4925HALA1 by Infineon Technologies AG
Overview of TLE4925HALA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4925HALA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4925HALA1
|
Avnet Americas | Hall Effect Sensor 20mA 3.3V to 26V 3-Pin SSO T/R - Ammo Pack (Alt: TLE4925HALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 2000 |
|
RFQ | |
DISTI #
TLE4925HALA1
|
Avnet Americas | Hall Effect Sensor IC 50mA 5V/9V/12V/15V/18V/24V SSO-3-6 T/R - Ammo Pack (Alt: TLE4925HALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ | |
|
Rochester Electronics | TLE4925 - Hall Effect Sensor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$2.2100 / $2.6000 | Buy Now |
Part Details for TLE4925HALA1
TLE4925HALA1 CAD Models
TLE4925HALA1 Part Data Attributes
|
TLE4925HALA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4925HALA1
Infineon Technologies AG
Analog Circuit,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks, 2 Days | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT |