-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, Rectangular, Surface Mount, TSOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE493DA1B6HTSA1-ND
|
DigiKey | IC 3D MAGN SENSOR TSOP6-6 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
TLE493DA1B6HTSA1
|
Avnet Americas | POSITION&CURRENT SENSORS - Ammo Pack (Alt: TLE493DA1B6HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2899 |
|
RFQ | |
DISTI #
SP001368598
|
EBV Elektronik | POSITION&CURRENT SENSORS (Alt: SP001368598) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 9000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE493DA1B6HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE493DA1B6HTSA1
Infineon Technologies AG
Hall Effect Sensor, Rectangular, Surface Mount, TSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AEC-Q100; IT HAS SENSITIVITY OF 7.7 LSB12/MT | |
Body Breadth | 1.6 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Magnetic Field Range-Min | -60 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 3.3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.4-3.3V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 2.9 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |