-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -160mT Min, 160mT Max, Rectangular, 6 Pin, Surface Mount, TSOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6015
|
Newark | Hall Effect Sensor, Tsop-6, Hall Effect Type:Magnetic Position Sensor, Output Current:-, Sensor Case Style:Tsop-6, No. Of Pins:6Pins, Supply Voltage Min:2.8V, Supply Voltage Max:3.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Infineon TLE493DP2B6A1HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4397 |
|
$1.2300 / $2.6800 | Buy Now |
DISTI #
448-TLE493DP2B6A1HTSA1CT-ND
|
DigiKey | XENSIV 3D MAGNETIC HALL SENSORS Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3020 In Stock |
|
$1.1954 / $2.7800 | Buy Now |
DISTI #
TLE493DP2B6A1HTSA1
|
Avnet Americas | Hall Effect Sensor, Magnetic Position Sensor, TSOP-6, 6 Pins, 2.8 V, 3.5 V - Tape and Reel (Alt: TLE493DP2B6A1HTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3104 | Buy Now |
DISTI #
726-E493DP2B6A1HTSA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS ATV RoHS: Compliant | 2497 |
|
$1.1900 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
DISTI #
59789434
|
Verical | Hall Effect Sensor 3.3V T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2145 | Americas - 90000 |
|
$1.3611 | Buy Now |
DISTI #
75723493
|
Verical | Hall Effect Sensor 3.3V T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2144 | Americas - 3000 |
|
$1.3875 / $2.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 2992 |
|
$3.6418 / $3.9513 | Buy Now |
|
Ameya Holding Limited | 英飞凌, 运动传感器模块, 表面贴装, 3轴 | 1248 |
|
RFQ | |
DISTI #
C1S322000860997
|
Chip1Stop | Angle and linear position sensors RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$1.1100 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE493DP2B6A1HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE493DP2B6A1HTSA1
Infineon Technologies AG
Hall Effect Sensor, -160mT Min, 160mT Max, Rectangular, 6 Pin, Surface Mount, TSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | SEATED HEIGHT-CALCULATED | |
Body Breadth | 1.6 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 160 mT | |
Magnetic Field Range-Min | -160 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Circuit Type | OPEN-DRAIN | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |