Part Details for TLE493DP2B6A2HTSA1 by Infineon Technologies AG
Overview of TLE493DP2B6A2HTSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE493DP2B6A2HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6016
|
Newark | Hall Effect Sensor, Tsop-6, Hall Effect Type:Magnetic Position Sensor, Output Current:-, Sensor Case Style:Tsop-6, No. Of Pins:6Pins, Supply Voltage Min:2.8V, Supply Voltage Max:3.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Infineon TLE493DP2B6A2HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3100 / $2.8800 | Buy Now |
DISTI #
448-TLE493DP2B6A2HTSA1CT-ND
|
DigiKey | XENSIV 3D MAGNETIC HALL SENSORS Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
508 In Stock |
|
$1.1954 / $2.7800 | Buy Now |
DISTI #
TLE493DP2B6A2HTSA1
|
Avnet Americas | Hall Effect Sensor, Magnetic Position Sensor, TSOP-6, 6 Pins, 2.8 V, 3.5 V - Tape and Reel (Alt: TLE493DP2B6A2HTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3104 | Buy Now |
DISTI #
726-E493DP2B6A2HTSA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS ATV RoHS: Compliant | 2911 |
|
$1.1900 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Rochester Electronics | TLE493 - Magnetic Position Sensor ' RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$1.0500 / $1.2300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 2974 |
|
$2.9843 / $3.2382 | Buy Now |
DISTI #
SP005557411
|
EBV Elektronik | Hall Effect Sensor, Magnetic Position Sensor, TSOP-6, 6 Pins, 2.8 V, 3.5 V (Alt: SP005557411) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |