Part Details for TLE4941-1 by Infineon Technologies AG
Overview of TLE4941-1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for TLE4941-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE49411
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Smart Hall Effct Ics Actve Wheel Spd Sen RoHS: Compliant | 0 |
|
$2.2400 / $4.8900 | Order Now |
Part Details for TLE4941-1
TLE4941-1 CAD Models
TLE4941-1 Part Data Attributes
|
TLE4941-1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4941-1
Infineon Technologies AG
Analog Circuit, 1 Func, PSSS2, PLASTIC, SSO-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSSS-T2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |