-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 0-20mT Min, 20mT Max, BICMOS, Plastic/Epoxy, Rectangular, Through Hole Mount, PLASTIC, SSO-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE4941C
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Smart Hall Effct Ics Actve Wheel Spd Sens RoHS: Compliant | 0 |
|
Order Now | |
|
NexGen Digital | 5 |
|
RFQ | ||
|
Win Source Electronics | MAGNET SWITCH SPEC PURP SSO-2-2 | 44723 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4941C
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4941C
Infineon Technologies AG
Hall Effect Sensor, 0-20mT Min, 20mT Max, BICMOS, Plastic/Epoxy, Rectangular, Through Hole Mount, PLASTIC, SSO-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSO-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 1 mm | |
Body Height | 3.71 mm | |
Body Length or Diameter | 5.34 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 20 mT | |
Magnetic Field Range-Min | -20 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 8.4 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | DIFFERENTIAL | |
Output Circuit Type | DIFFERENTIAL | |
Output Current-Max | 22 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP(UNSPEC) | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Termination Type | SOLDER |