Part Details for TLE4941CHAMA2 by Infineon Technologies AG
Overview of TLE4941CHAMA2 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for TLE4941CHAMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5423
|
Newark | Hall Effect Sensor, -40 To 150Deg C Rohs Compliant: Yes |Infineon TLE4941CHAMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 2989 |
|
$3.6400 | Buy Now |
DISTI #
448-TLE4941CHAMA2CT-ND
|
DigiKey | MAGNETIC SWITCH SPECIAL PURPOSE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2970 In Stock |
|
$1.4458 / $2.4600 | Buy Now |
DISTI #
TLE4941CHAMA2
|
Avnet Americas | Hall Effect Sensor Differential 2-Wire 4.5V to 20V 2-Pin SSO Ammo Pack - Ammo Pack (Alt: TLE4941CHAMA2) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.7927 | Buy Now |
DISTI #
726-TLE4941CHAMA2
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors SPEED & CURRENT SENSORS RoHS: Compliant | 1498 |
|
$1.4400 / $2.4600 | Buy Now |
DISTI #
V36:1790_22937642
|
Arrow Electronics | Hall Effect Sensor Differential 5V/9V/12V/15V/18V 2-Pin SSO Ammo RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Date Code: 2340 | Americas - 4500 |
|
$1.4370 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.4500 | Buy Now |
DISTI #
77587616
|
Verical | Hall Effect Sensor Differential 5V/9V/12V/15V/18V 2-Pin SSO Ammo RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2340 | Americas - 4500 |
|
$1.4370 | Buy Now |
DISTI #
66364165
|
Verical | Hall Effect Sensor Differential 5V/9V/12V/15V/18V 2-Pin SSO Ammo RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 1500 |
|
$1.5375 / $2.0250 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1500 | 1498 |
|
$1.8425 / $1.9582 | Buy Now |
DISTI #
C1S322000848579
|
Chip1Stop | Magnetic sensor (position/proximity/speed) RoHS: Compliant pbFree: Yes Container: Bulk | 1500 |
|
$1.2300 / $2.0000 | Buy Now |
Part Details for TLE4941CHAMA2
TLE4941CHAMA2 CAD Models
TLE4941CHAMA2 Part Data Attributes
|
TLE4941CHAMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4941CHAMA2
Infineon Technologies AG
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT |