Part Details for TLE49421CHAMA2 by Infineon Technologies AG
Overview of TLE49421CHAMA2 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLE49421CHAMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLE49421CHAMA2CT-ND
|
DigiKey | MAGNETIC SWITCH SPECIAL PURPOSE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$2.1807 / $4.6700 | Buy Now |
DISTI #
TLE49421CHAMA2
|
Avnet Americas | Hall Effect Sensor Differential 2-Wire 4.5V to 20V 2-Pin SSO Ammo Pack - Ammo Pack (Alt: TLE49421CHAMA2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.3904 | Buy Now |
DISTI #
726-TLE49421CHAMA2
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors SPEED & CURRENT SENSORS RoHS: Compliant | 2158 |
|
$2.1500 / $4.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.9300 | Buy Now |
DISTI #
66363303
|
Verical | Hall Effect Sensor Differential 5V/9V/12V/15V/18V Automotive AEC-Q100 2-Pin SSO Ammo RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 1407 |
|
$1.9750 / $2.5375 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 1325 |
|
$4.5586 / $5.6708 | Buy Now |
|
Ameya Holding Limited | 1079 |
|
RFQ | ||
DISTI #
C1S322000848588
|
Chip1Stop | Magnetic sensor (position/proximity/speed) RoHS: Compliant pbFree: Yes Container: Bulk | 1407 |
|
$1.6200 / $2.3400 | Buy Now |
DISTI #
SP001952940
|
EBV Elektronik | Hall Effect Sensor Differential 2-Wire 4.5V to 20V 2-Pin SSO Ammo Pack (Alt: SP001952940) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE49421CHAMA2
TLE49421CHAMA2 CAD Models
TLE49421CHAMA2 Part Data Attributes
|
TLE49421CHAMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE49421CHAMA2
Infineon Technologies AG
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT |