-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -10mT Min, 10mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, GREEN, PLASTIC, SSOP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4945L
|
TME | Sensor: Hall, bipolar, P-SSO-3-2, -10÷10mT, Usup: 3.8÷24VDC, THT Min Qty: 1 | 57 |
|
$0.8300 / $1.2200 | Buy Now |
DISTI #
49S5342
|
Bürklin Elektronik | Hall effect sensor, -2 to 2 mT, 3.8-24 V, TLE4945L, SSIP-3, -40 to 170 °C Min Qty: 1 | 2359 |
|
$0.7075 / $1.3507 | Buy Now |
|
CHIPMALL.COM LIMITED | MAGNETIC SWITCH BIPOLAR SSO-3-2 | 1764 |
|
$0.5747 / $2.8732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4945L
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4945L
Infineon Technologies AG
Hall Effect Sensor, -10mT Min, 10mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, GREEN, PLASTIC, SSOP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SIP3,.03,50 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 1.52 mm | |
Body Length or Diameter | 4.16 mm | |
Housing | PLASTIC | |
Hysteresis | 10 mT | |
Input Mode | BIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 10 mT | |
Magnetic Field Range-Min | -10 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Polarity | INVERTING | |
Output Type | DIGITAL CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TLE4945L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4945L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4945L | Hall Effect Sensor, Rectangular, Through Hole Mount, PLASTIC, SSO-3 | Siemens | TLE4945L vs TLE4945L |