Part Details for TLE4953CBAMA1 by Infineon Technologies AG
Overview of TLE4953CBAMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4953CBAMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE4953CBAMA1-ND
|
DigiKey | MAG SWITCH SPEC PURP SSO-2-2 Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
428 In Stock |
|
$2.4800 | Buy Now |
DISTI #
TLE4953CBAMA1CT-ND
|
DigiKey | MAG SWITCH SPEC PURP SSO-2-2 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4 In Stock |
|
$2.5141 / $5.2000 | Buy Now |
DISTI #
TLE4953CBAMA1
|
Avnet Americas | Hall Effect Sensor Monolithic 5V/9V/12V/15V/18V 2-Pin SSO Ammo Pack - Ammo Pack (Alt: TLE4953CBAMA1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
$2.3176 / $2.8326 | Buy Now |
|
Rochester Electronics | TLE4953 - Magnetic Speed Sensor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 428 |
|
$2.1300 / $2.5000 | Buy Now |
DISTI #
TLE4953CBAMA1
|
Avnet Americas | Hall Effect Sensor Monolithic 5V/9V/12V/15V/18V 2-Pin SSO Ammo Pack - Ammo Pack (Alt: TLE4953CBAMA1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
$2.3176 / $2.8326 | Buy Now |
DISTI #
TLE4953CBAMA1
|
Avnet Americas | Hall Effect Sensor Monolithic 5V/9V/12V/15V/18V 2-Pin SSO Ammo Pack - Ammo Pack (Alt: TLE4953CBAMA1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
$2.3176 / $2.8326 | Buy Now |
Part Details for TLE4953CBAMA1
TLE4953CBAMA1 CAD Models
TLE4953CBAMA1 Part Data Attributes
|
TLE4953CBAMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4953CBAMA1
Infineon Technologies AG
Hall Effect Sensor, 0-500mT Min, 500mT Max, Rectangular, Through Hole Mount, GREEN, PLASTIC, SSOP-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | CMOS COMPATIBLE | |
Body Breadth | 1 mm | |
Body Height | 4.03 mm | |
Body Length or Diameter | 5.34 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 500 mT | |
Magnetic Field Range-Min | -500 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 16.8 mA | |
Output Current-Max | 26 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |