Part Details for TLE4953CHAMA3 by Infineon Technologies AG
Overview of TLE4953CHAMA3 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4953CHAMA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4853
|
Newark | Hall Effect Sensor, Sso-2, Hall Effect Type:Differential Speed And Direction Sensor, Output Current:-, Sensor Case Style:Sso, No. Of Pins:2Pins, Supply Voltage Min:4.5V, Supply Voltage Max:20V, Operating Temperature Min:-10°C Rohs Compliant: Yes |Infineon TLE4953CHAMA3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1389 |
|
$2.9400 / $5.4000 | Buy Now |
DISTI #
448-TLE4953CHAMA3CT-ND
|
DigiKey | MAGNETIC SWITCH SPECIAL PURPOSE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1500 In Stock |
|
$2.1459 / $5.2000 | Buy Now |
DISTI #
TLE4953CHAMA3
|
Avnet Americas | Hall Effect Sensor Differential 2-Wire 4V to 20V 2-Pin SSO Ammo Pack - Ammo Pack (Alt: TLE4953CHAMA3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.6609 | Buy Now |
DISTI #
726-TLE4953CHAMA3
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors SPEED & CURRENT SENSORS RoHS: Compliant | 0 |
|
$2.1400 / $5.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0Ammo Pack |
|
$2.1500 | Buy Now |
DISTI #
TLE4953CHAMA3
|
Avnet Americas | Hall Effect Sensor Differential 2-Wire 4V to 20V 2-Pin SSO Ammo Pack - Ammo Pack (Alt: TLE4953CHAMA3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.6609 | Buy Now |
DISTI #
SP001952920
|
EBV Elektronik | Hall Effect Sensor Differential 2-Wire 4V to 20V 2-Pin SSO Ammo Pack (Alt: SP001952920) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4953CHAMA3
TLE4953CHAMA3 CAD Models
TLE4953CHAMA3 Part Data Attributes:
|
TLE4953CHAMA3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4953CHAMA3
Infineon Technologies AG
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT |