Part Details for TLE4955CE4XAMA1 by Infineon Technologies AG
Overview of TLE4955CE4XAMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for TLE4955CE4XAMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4855
|
Newark | Hall Effect Sensor, Sso-2, Hall Effect Type:Differential Speed And Direction Sensor, Output Current:-, Sensor Case Style:Sso, No. Of Pins:2Pins, Supply Voltage Min:4V, Supply Voltage Max:20V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Infineon TLE4955CE4XAMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2411 |
|
$1.7300 / $3.4600 | Buy Now |
DISTI #
448-TLE4955CE4XAMA1CT-ND
|
DigiKey | MAG SWITCH SPEC PURP SSO-2-53 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1468 In Stock |
|
$2.0333 / $4.3600 | Buy Now |
DISTI #
TLE4955CE4XAMA1
|
Avnet Americas | Hall Effect Sensor Differential 2-Wire 4V to 20V 2-Pin SSO Ammo Pack - Ammo Pack (Alt: TLE4955CE4XAMA1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.2289 | Buy Now |
DISTI #
726-TLE4955CE4XAMA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors SPEED & CURRENT SENSORS RoHS: Compliant | 500 |
|
$2.0300 / $4.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.8000 | Buy Now |
|
Ameya Holding Limited | 250 |
|
RFQ |
Part Details for TLE4955CE4XAMA1
TLE4955CE4XAMA1 CAD Models
TLE4955CE4XAMA1 Part Data Attributes
|
TLE4955CE4XAMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4955CE4XAMA1
Infineon Technologies AG
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT |