-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 0-10.4mT Min, 10.4mT Max, 0-25mA, Rectangular, Through Hole Mount, GREEN, PLASTIC, SSO-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE4961-3L
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors MAGNETIC SENSOR IC'S 20 RoHS: Compliant | 445 |
|
$0.4790 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4961-3L
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4961-3L
Infineon Technologies AG
Hall Effect Sensor, 0-10.4mT Min, 10.4mT Max, 0-25mA, Rectangular, Through Hole Mount, GREEN, PLASTIC, SSO-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT | |
Body Breadth | 1.52 mm | |
Body Length or Diameter | 4.16 mm | |
Housing | PLASTIC | |
Hysteresis | 15 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 10.4 mT | |
Magnetic Field Range-Min | -10.4 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 mA | |
Output Range | 0-25mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |