Part Details for TLE4961-3M by Infineon Technologies AG
Overview of TLE4961-3M by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4961-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE4961-3M
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION&CURRENT SENSORS RoHS: Compliant | 18 |
|
$0.2540 / $0.7800 | Buy Now |
DISTI #
79005671
|
Verical | Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.5518 / $0.6352 | Buy Now |
|
Quest Components | 2400 |
|
$0.5023 / $1.4350 | Buy Now | |
|
Chip1Cloud | High Precision Automotive Hall Effect Latch | 2690 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 3000 |
|
$0.2870 / $0.7880 | Buy Now |
|
Perfect Parts Corporation | 10192 |
|
RFQ |
Part Details for TLE4961-3M
TLE4961-3M CAD Models
TLE4961-3M Part Data Attributes:
|
TLE4961-3M
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4961-3M
Infineon Technologies AG
Hall Effect Sensor, -10.4mT Min, 10.4mT Max, 0-25mA, Rectangular, Surface Mount, GREEN, PLASTIC, SOT-23, SMD-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SOT-23, SMD-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT | |
Body Breadth | 1.3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 15 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 10.4 mT | |
Magnetic Field Range-Min | -10.4 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 mA | |
Output Range | 0-25mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |