Part Details for TLE49614MXTSA1 by Infineon Technologies AG
Overview of TLE49614MXTSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE49614MXTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE49614MXTSA1CT-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2678 In Stock |
|
$0.2573 / $0.8000 | Buy Now |
DISTI #
TLE49614MXTSA1
|
Avnet Americas | Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R - Tape and Reel (Alt: TLE49614MXTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2048 / $0.2196 | Buy Now |
DISTI #
726-TLE49614MXTSA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS ATV RoHS: Compliant | 2191 |
|
$0.2540 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
|
Rochester Electronics | TLE4961 - Hall Switch ' RoHS: Compliant Status: Active Min Qty: 1 | 17550 |
|
$0.2297 / $0.2702 | Buy Now |
|
Ameya Holding Limited | 1095 |
|
RFQ | ||
DISTI #
C1S322000423006
|
Chip1Stop | Angle and linear position sensors RoHS: Compliant pbFree: Yes Container: Cut Tape | 5 |
|
$0.2850 | Buy Now |
DISTI #
SP001042410
|
EBV Elektronik | (Alt: SP001042410) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE49614MXTSA1
TLE49614MXTSA1 CAD Models
TLE49614MXTSA1 Part Data Attributes
|
TLE49614MXTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE49614MXTSA1
Infineon Technologies AG
Hall Effect Sensor, 13.5mT Min, 13.5mT Max, 0-25mA, Rectangular, Surface Mount, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Breadth | 1.3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 20 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 13.5 mT | |
Magnetic Field Range-Min | 13.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 195 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 mA | |
Output Range | 0-25mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |